+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.8kV | |
Load current | 3A | |
Reverse recovery time | 2.5µs | |
Semiconductor structure | single diode | |
Features of semiconductor devices | glass passivated | |
Case | DO214AB, SMC | |
Max. forward voltage | 1.15V | |
Max. forward impulse current | 100A | |
Leakage current | 0.25mA | |
Kind of package | 7 inch reel | |
Manufacturer standard package | 850pcs. |