+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S3L20U-5000

Diode: rectifying; THT; 200V; 3A; Ifsm: 60A; AX14 (Ø4.4x7mm); 35ns


Manufacturer: SHINDENGEN

Manufacturer part number:
S3L20U-5000
TME Symbol:
S3L20U-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
60A
Case
AX14 (Ø4.4x7mm)
Max. forward voltage
0.98V
Reverse recovery time
35ns
Gross weight1.1 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
S3L20U-5000
0 in TME stock
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 600 pcs - 0.16 USDGross price for quantities from 600 pcs - 0.16 USD
Net price for quantities from 2400 pcs - 0.15 USDGross price for quantities from 2400 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.