+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S3L60-5061

Diode: rectifying; THT; 600V; 2.2A; Ifsm: 60A; AX14 (Ø4.4x7mm); 50ns


Manufacturer: SHINDENGEN

Manufacturer part number:
S3L60-5061
TME Symbol:
S3L60-5061

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
2.2A
Semiconductor structure
single diode
Max. forward impulse current
60A
Case
AX14 (Ø4.4x7mm)
Max. forward voltage
1.5V
Reverse recovery time
50ns
Gross weight1.1 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
S3L60-5061
0 in TME stock
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.34 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.