+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S3M-TP

Diode: rectifying; SMD; 1kV; 3A; DO214AB; Ufmax: 1.2V; Ifsm: 100A


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
S3M-TP
TME Symbol:
S3M-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
3A
Semiconductor structure
single diode
Case
DO214AB
Max. forward voltage
1.2V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.285 g
Certificates
See other products in this category: SMD universal diodes MICRO COMMERCIAL COMPONENTS,
*
S3M-TP
2208 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs