+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S3N

Diode: rectifying; SMD; 1.2kV; 3A; 2.5us; SMC; Ufmax: 1.2V; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
S3N
TME Symbol:
S3N-ONS

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
3A
Reverse recovery time
2.5µs
Semiconductor structure
single diode
Case
SMC
Max. forward voltage
1.2V
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
S3N
0 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.