+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S3PDB24N08PAV

Bridge rectifier: three-phase; Urmax: 800V; If: 24A; Ifsm: 200A; THT

NEW

Manufacturer: SIRECTIFIER

Manufacturer part number:
S3PDB24N08PAV
TME Symbol:
S3PDB24N08PAV-SIR

Specification

Manufacturer
SIRECTIFIER
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
24A
Max. forward impulse current
200A
Electrical mounting
THT
Version
flat
Max. forward voltage
1.2V
Leads
flat pin
Features of semiconductor devices
avalanche breakdown effect
Gross weight6.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers SIRECTIFIER,
*
S3PDB24N08PAV
0 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 5 pcs - 4.24 USDGross price for quantities from 5 pcs - 4.24 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 3.93 USD
Net price for quantities from 30 pcs - 3.75 USDGross price for quantities from 30 pcs - 3.75 USD
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.