+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 1.3kV | |
Load current | 3A | |
Reverse recovery time | 1.5µs | |
Semiconductor structure | single diode | |
Case | SMC | |
Max. forward voltage | 1.15V | |
Max. load current | 20A | |
Max. forward impulse current | 100A | |
Leakage current | 5µA | |
Kind of package | reel, tape |