+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S4004DS2TP

Thyristor; 400V; Ifmax: 4A; 2.5A; Igt: 200uA; DPAK; SMD; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S4004DS2TP
TME Symbol:
S4004DS2TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
0.4kV
Max. load current
4A
Load current
2.5A
Gate current
0.2mA
Case
DPAK
Mounting
SMD
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S4004DS2TP
0 in TME stock
Net price for quantities from 750 pcs - 0.68 USDGross price for quantities from 750 pcs - 0.68 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.