+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S4008DS3RP

Thyristor; 400V; Ifmax: 8A; 5.1A; Igt: 500uA; DPAK; SMD; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S4008DS3RP
TME Symbol:
S4008DS3RP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
0.4kV
Max. load current
8A
Load current
5.1A
Gate current
0.5mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S4008DS3RP
0 in TME stock
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD
No. of pieces (Multiplicity: 2 500)