+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of thyristor | standard | |
Max. off-state voltage | 0.4kV | |
Max. load current | 12A | |
Load current | 7.6A | |
Gate current | 20mA | |
Case | TO263 | |
Mounting | SMD | |
Kind of package | tube |