+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S4016RTP

Thyristor: standard; 400V; Ifmax: 16A; 10A; Igt: 30mA; TO220-3; THT

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S4016RTP
TME Symbol:
S4016RTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.4kV
Max. load current
16A
Load current
10A
Gate current
30mA
Case
TO220-3
Mounting
THT
Max. forward impulse current
225A
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S4016RTP
0 in TME stock
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.23 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.