+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CCS572001R0405

Circuit breaker; 400VAC; Inom: 40A; Poles: 2; plug-in SMISSLINE

Manufacturer: ABB

Manufacturer part number:
2CCS572001R0405
TME Symbol:
S402M-B40

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
40A
Number of poles
2
Mounting
plug-in SMISSLINE
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...35mm2
Manufacturer series
S400M
Electrical life
10000 cycles
Conform to the norm
IEC EN 60898-1
Body dimensions
36x91x75mm
Trade name
MCB
Operating temperature
-25...60°C
Gross weight221 g
Certificates
EAN code7612270102068
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CCS572001R0405
0 in TME stock
Net price for quantities from 1 pcs - 114.49 USDGross price for quantities from 1 pcs - 114.49 USD
Net price for quantities from 5 pcs - 106.86 USDGross price for quantities from 5 pcs - 106.86 USD
Net price for quantities from 10 pcs - 99.22 USDGross price for quantities from 10 pcs - 99.22 USD
No. of pieces (Multiplicity: 1)