+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CCS573103R8105

Circuit breaker; 400VAC; Inom: 10A; Poles: 3+N; plug-in SMISSLINE

Manufacturer: ABB

Manufacturer part number:
2CCS573103R8105
TME Symbol:
S403M-B10NP

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
10A
Number of poles
3+N
Mounting
plug-in SMISSLINE
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...35mm2
Manufacturer series
S400M
Electrical life
10000 cycles
Conform to the norm
IEC EN 60898-1
Body dimensions
54x91x82mm
Trade name
MCB
Operating temperature
-25...60°C
Gross weight322 g
Certificates
EAN code7612270103799
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CCS573103R8105
0 in TME stock
Net price for quantities from 1 pcs - 248.53 USDGross price for quantities from 1 pcs - 248.53 USD
Net price for quantities from 6 pcs - 231.96 USDGross price for quantities from 6 pcs - 231.96 USD
Net price for quantities from 12 pcs - 215.39 USDGross price for quantities from 12 pcs - 215.39 USD
No. of pieces (Multiplicity: 1)