+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S431SURWA/S530-A3

Display: LED; 7-segment; 10mm; No.char: 1; red; 5.6mcd; cathode; 2.4V


Manufacturer: EVERLIGHT

Manufacturer part number:
S431SURWA/S530-A3
TME Symbol:
S431SURWA/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Number of characters
1
Colour
red
Luminosity
5.6mcd
Common electrode
cathode
Dimensions
9.85x12.9x7mm
Mounting
THT
Wavelength
632nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
S431SURWA/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 38 pcs - 0.31 USDGross price for quantities from 38 pcs - 0.31 USD
Net price for quantities from 76 pcs - 0.29 USDGross price for quantities from 76 pcs - 0.29 USD
Net price for quantities from 152 pcs - 0.27 USDGross price for quantities from 152 pcs - 0.27 USD
Net price for quantities from 304 pcs - 0.25 USDGross price for quantities from 304 pcs - 0.25 USD
Net price for quantities from 608 pcs - 0.25 USDGross price for quantities from 608 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.