+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of protection | circuit breaker | |
Rated voltage | 240/415V AC | |
Current rating | 63A | |
Number of poles | 3 | |
Mounting | plug-in SMISSLINE | |
Characteristics | C | |
Short circuit breaking capacity | 10kA | |
IP rating | IP20 | |
Cross section of connecting wires | 0.75...35mm2 | |
Manufacturer series | S400M | |
Electrical life | 10000 cycles | |
Conform to the norm | IEC EN 60898-1 IEC EN 60947-2 | |
Body dimensions | 69x89x94.5mm | |
Trade name | MCB | |
Operating temperature | -25...60°C |