+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S4EB-12V

Relay: electromagnetic; Ucoil: 12VDC; 4PST; Icontacts max: 4A; S


Manufacturer: PANASONIC

Manufacturer part number:
S4EB-12V
TME Symbol:
S4EB-12V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
4PST
Contact current max.
4A
AC contacts rating @R
4A / 250V AC
DC contacts rating @R
3A / 30V DC
Manufacturer series
S
Switched voltage
max. 30V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB, socket
Coil resistance
720Ω
Operate time
15ms
Body dimensions
28x12x10mm
Release time
10ms
Coil power consumption
200mW
Mechanical durability
100000000 cycles
Contact resistance
50mΩ
Electrical life
100000 cycles
Terminal pitch
5mm
Coil current
16.7mA
Operating temperature
-55...65°C
Dimensions
Schematic diagram
Gross weight8.043 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
S4EB-12V
0 in TME stock
Net price for quantities from 500 pcs - 22.69 USDGross price for quantities from 500 pcs - 22.69 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerCardboard = 50 pcs