+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S4PK-M3/86A

Diode: rectifying; SMD; 800V; 4A; 2.5us; SMPC,TO277A; Ufmax: 1.1V


Manufacturer: VISHAY

Manufacturer part number:
S4PK-M3/86A
TME Symbol:
S4PK-M3/86A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
4A
Reverse recovery time
2.5µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
SMPC, TO277A
Max. forward voltage
1.1V
Max. forward impulse current
100A
Leakage current
10µA
Gross weight0.14 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
S4PK-M3/86A
0 in TME stock
Net price for quantities from 1500 pcs - 0.23 USDGross price for quantities from 1500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.