+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S4PM-M3/86A

Diode: rectifying; SMD; 1kV; 4A; 2.5us; SMPC,TO277A; Ufmax: 0.95V

Manufacturer: VISHAY

Manufacturer part number:
S4PM-M3/86A
TME Symbol:
S4PM-M3/86A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
4A
Reverse recovery time
2.5µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Capacitance
30pF
Case
SMPC, TO277A
Max. forward voltage
0.95V
Max. forward impulse current
100A
Leakage current
0.1mA
Kind of package
7 inch reel
Manufacturer standard package
1500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
S4PM-M3/86A
0 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 1500 pcs - 0.24 USDGross price for quantities from 1500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.