+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S515UBWA/C470

Display: LED; 7-segment; 7.62mm; No.char: 1; blue; 5.6mcd; cathode

Manufacturer: EVERLIGHT

Manufacturer part number:
S515UBWA/C470
TME Symbol:
S515UBWA/C470

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Number of characters
1
Colour
blue
Luminosity
5.6mcd
Common electrode
cathode
Mounting
THT
Wavelength
468nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
S515UBWA/C470
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 20 pcs - 0.48 USDGross price for quantities from 20 pcs - 0.48 USD
Net price for quantities from 40 pcs - 0.45 USDGross price for quantities from 40 pcs - 0.45 USD
Net price for quantities from 80 pcs - 0.42 USDGross price for quantities from 80 pcs - 0.42 USD
Net price for quantities from 160 pcs - 0.40 USDGross price for quantities from 160 pcs - 0.40 USD
Net price for quantities from 320 pcs - 0.37 USDGross price for quantities from 320 pcs - 0.37 USD
Net price for quantities from 640 pcs - 0.35 USDGross price for quantities from 640 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)