+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S5K-E3/57T

Diode: rectifying; SMD; 800V; 5A; 2.5us; DO214AB,SMC; Ufmax: 1.15V


Manufacturer: VISHAY

Manufacturer part number:
S5K-E3/57T
TME Symbol:
S5K-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
5A
Reverse recovery time
2.5µs
Semiconductor structure
single diode
Case
DO214AB, SMC
Max. forward voltage
1.15V
Max. forward impulse current
100A
Leakage current
10µA
Gross weight0.32 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
S5K-E3/57T
0 in TME stock
No. of pieces (Multiple of: 850)
Minimum order quantity: 850.
Multiple of: 850.
Net price for quantities from 850 pcs - 0.20 USDGross price for quantities from 850 pcs - 0.20 USD
Net price for quantities from 1700 pcs - 0.18 USDGross price for quantities from 1700 pcs - 0.18 USD
Net price for quantities from 2550 pcs - 0.17 USDGross price for quantities from 2550 pcs - 0.17 USD
Net price for quantities from 4250 pcs - 0.17 USDGross price for quantities from 4250 pcs - 0.17 USD