+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S5KH

Diode: rectifying; SMD; 800V; 5A; 1.5us; SMC; Ufmax: 1.15V; reel,tape


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
S5KH
TME Symbol:
S5KH-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
5A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Case
SMC
Max. forward voltage
1.15V
Kind of package
reel, tape
Application
automotive industry
Gross weight0.2 g
Certificates
See other products in this category: SMD universal diodes TAIWAN SEMICONDUCTOR,
*
S5KH
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.