+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S5M-M3/9AT

Diode: rectifying; SMD; 1kV; 5A; 2.5us; DO214AB,SMC; Ufmax: 1.15V

NEW

Manufacturer: VISHAY

Manufacturer part number:
S5M-M3/9AT
TME Symbol:
S5M-M3/9AT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
5A
Reverse recovery time
2.5µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO214AB, SMC
Max. forward voltage
1.15V
Max. forward impulse current
100A
Gross weight0.32 g
See other products in this category: SMD universal diodes VISHAY,
*
S5M-M3/9AT
0 in TME stock
Net price for quantities from 7000 pcs - 0.18 USDGross price for quantities from 7000 pcs - 0.18 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 7 000.
Multiplicity: 3 500.