+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S6.9

Enclosure: designed for potting; X: 9mm; Y: 41mm; Z: 30mm; polyamide


Manufacturer: TEKO

Manufacturer part number:
S6.9
TME Symbol:
S6.9

Specification

Manufacturer
TEKO
Type of enclosure
designed for potting
Dimension X
9mm
Dimension Y
41mm
Dimension Z
30mm
Enclosure material
polyamide
Body colour
black
Manufacturer series
MODULOS S-L
Version
without cover
Gross weight4.33 g
Certificates
See other products in this category: Enclosures for Potting TEKO,
See other products from this series.:
*
S6.9
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Packaging method by the manufacturer:
Bag = 200 pcs