+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S6004VS1TP

Thyristor: standard; 600V; Ifmax: 4A; 2.5A; Igt: 50uA; TO251; THT

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S6004VS1TP
TME Symbol:
S6004VS1TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Load current
2.5A
Gate current
50µA
Case
TO251
Mounting
THT
Max. forward impulse current
30A
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S6004VS1TP
0 in TME stock
Net price for quantities from 750 pcs - 0.84 USDGross price for quantities from 750 pcs - 0.84 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.