+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of thyristor | thyristor | |
Max. off-state voltage | 0.6kV | |
Max. load current | 8A | |
Load current | 5.1A | |
Gate current | 0.2mA | |
Case | TO251 | |
Mounting | THT | |
Kind of package | tube | |
Max. forward impulse current | 100A |