+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S6015LTP

Thyristor: standard; 600V; Ifmax: 15A; 9.5A; Igt: 30mA; TO220ABIns


Manufacturer: LITTELFUSE

Manufacturer part number:
S6015LTP
TME Symbol:
S6015LTP

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
15A
Load current
9.5A
Gate current
30mA
Case
TO220ABIns
Mounting
THT
Features of semiconductor devices
glass passivated
Kind of package
tube
Gross weight2.21 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S6015LTP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 25 pcs - 2.01 USDGross price for quantities from 25 pcs - 2.01 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
Net price for quantities from 250 pcs - 1.61 USDGross price for quantities from 250 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.52 USDGross price for quantities from 500 pcs - 1.52 USD
Net price for quantities from 1000 pcs - 1.47 USDGross price for quantities from 1000 pcs - 1.47 USD
Packaging method by the manufacturer:Tube = 50 pcs