+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S602031SS03Q

Switch: slide; Pos: 2; DPDT; 12A/125VAC; ON-OFF; No.of term: 6


Manufacturer: C&K

Manufacturer part number:
S602031SS03Q
TME Symbol:
S602031SS03Q

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
12A / 125V AC
Switching method
ON-OFF
Number of terminals
6
Mounting
snap-fastener
Leads
for soldering
Body dimensions
31.5x17.27x9.02mm
Terminal pitch
6.35mm
Contact material
silver
Knob height
8.5mm
Mounting hole dimensions
13.97x28.58mm
Operating temperature
-30...65°C
Gross weight4.08 g
Certificates
See other products in this category: Slide Switches C&K,
*
S602031SS03Q
3 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 25 pcs - 5.28 USDGross price for quantities from 25 pcs - 5.28 USD
Net price for quantities from 50 pcs - 5.08 USDGross price for quantities from 50 pcs - 5.08 USD
Net price for quantities from 100 pcs - 4.88 USDGross price for quantities from 100 pcs - 4.88 USD
Net price for quantities from 250 pcs - 4.62 USDGross price for quantities from 250 pcs - 4.62 USD
Net price for quantities from 500 pcs - 4.41 USDGross price for quantities from 500 pcs - 4.41 USD
Net price for quantities from 1000 pcs - 4.20 USDGross price for quantities from 1000 pcs - 4.20 USD
Net price for quantities from 2000 pcs - 3.99 USDGross price for quantities from 2000 pcs - 3.99 USD
Net price for quantities from 2500 pcs - 3.93 USDGross price for quantities from 2500 pcs - 3.93 USD
Net price for quantities from 3000 pcs - 3.87 USDGross price for quantities from 3000 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs