+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S602ES

Thyristor: standard; 600V; Ifmax: 1.5A; 950mA; Igt: 200uA; TO92; THT

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S602ES
TME Symbol:
S602ES-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
1.5A
Load current
950mA
Gate current
0.2mA
Case
TO92
Mounting
THT
Max. forward impulse current
15A
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S602ES
0 in TME stock
Net price for quantities from 2500 pcs - 0.35 USDGross price for quantities from 2500 pcs - 0.35 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.