+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S6040RTP

Thyristor; 600V; Ifmax: 40A; 25A; Igt: 40mA; TO220-3; THT; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S6040RTP
TME Symbol:
S6040RTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
40A
Load current
25A
Gate current
40mA
Case
TO220-3
Mounting
THT
Kind of package
tube
Max. forward impulse current
520A
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S6040RTP
0 in TME stock
Net price for quantities from 1000 pcs - 2.70 USDGross price for quantities from 1000 pcs - 2.70 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.