+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SHINDENGEN | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 1.2kV | |
Load current | 60A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 0.45kA | |
Case | MTO3PV (TO247AD) | |
Max. forward voltage | 2.7V | |
Reverse recovery time | 300ns |