+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S60R-24-B

Signaller: lighting; rotating light; blue; S60; 24VDC; IP44; 310mA

Manufacturer: QLIGHT

Manufacturer part number:
S60R-24-B
TME Symbol:
S60R-24-B

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
rotating light
Colour
blue
Manufacturer series
S60
Light source
bulb BA15S
Operating temperature
-20...50°C
IP rating
IP44
Body dimensions
Ø70x136mm
Related items
BA15S-R5W/24V, TWA45, TWS45
Current consumption
310mA
Material
ABS
Supply voltage
  • 24V DC
Dimensions
Gross weight281.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
S60R-24-B
1 in TME stock
Net price for quantities from 1 pcs - 18.14 USDGross price for quantities from 1 pcs - 18.14 USD
Net price for quantities from 5 pcs - 16.64 USDGross price for quantities from 5 pcs - 16.64 USD
Net price for quantities from 10 pcs - 15.13 USDGross price for quantities from 10 pcs - 15.13 USD
No. of pieces (Multiplicity: 1)