+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S60SC4MT-5000

Diode: Schottky rectifying; THT; 40V; 60A; TO247AD; Ufmax: 550mV


Manufacturer: SHINDENGEN

Manufacturer part number:
S60SC4MT-5000
TME Symbol:
S60SC4MT-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
40V
Load current
60A
Semiconductor structure
common cathode, double
Case
TO247AD
Max. forward voltage
0.55V
Max. forward impulse current
0.5kA
Leakage current
3mA
Capacitance
790pF
Kind of package
tube
Gross weight5.19 g
Certificates
See other products in this category: THT Schottky diodes SHINDENGEN,
*
S60SC4MT-5000
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs