+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of diode | Schottky rectifying | |
Case | DPAK | |
Technology | SiC | |
Mounting | SMD | |
Max. off-state voltage | 650V | |
Load current | 2A | |
Semiconductor structure | single diode | |
Max. forward voltage | 1.6V | |
Max. load current | 12.5A | |
Leakage current | 3µA | |
Max. forward impulse current | 20A | |
Kind of package | reel, tape | |
Power dissipation | 60W |