+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S-7050ETB

Encoding switch; Pos: 16; SMT; Rcont max: 100mΩ; Rinsul min: 100MΩ

Manufacturer: NIDEC

Manufacturer part number:
S-7050ETB
TME Symbol:
S7050ETB-NID-0

Specification

Manufacturer
NIDEC
Type of switch
encoding switch
Number of positions
16
Operating temperature
-40...85°C
Mounting
SMT
Leads
Gull Wing
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Contact plating
gold-plated
Contact material
copper alloy
Gross weight0.54 g
See other products in this category: Encoding Switches NIDEC,
*
S-7050ETB
7500 in an external stock
Net price for quantities from 500 pcs - 1.92 USDGross price for quantities from 500 pcs - 1.92 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.