+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S7262-WE50X50

RFID sticker; 13.56MHz; ISO: ISO 15693,ISO 18000-3; 316BROM


Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S7262-WE50X50
TME Symbol:
S7262-WE50X50

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID sticker
Frequency
13.56MHz
ISO standard
ISO 15693, ISO 18000-3
Memory
316B ROM
Body dimensions
50x50mm
Shape
rectangular
Gross weight10 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S7262-WE50X50
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD