+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S8008RTP

Thyristor: standard; 800V; Ifmax: 8A; 5.1A; Igt: 15mA; TO220-3; THT

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S8008RTP
TME Symbol:
S8008RTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
8A
Load current
5.1A
Gate current
15mA
Case
TO220-3
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S8008RTP
0 in TME stock
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.