+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S8010LTP

Thyristor: standard; 800V; Ifmax: 10A; 6.4A; Igt: 15mA; TO220ABIns


Manufacturer: LITTELFUSE

Manufacturer part number:
S8010LTP
TME Symbol:
S8010LTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
10A
Load current
6.4A
Gate current
15mA
Case
TO220ABIns
Mounting
THT
Features of semiconductor devices
glass passivated
Kind of package
tube
Gross weight2.22 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S8010LTP
994 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs