+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
AC contacts rating @R | 15A / 125V AC | |
Switching method | ON-OFF | |
Number of terminals | 6 | |
Mounting | snap-fastener | |
Leads | for soldering | |
Body dimensions | 31.5x17.27x9.02mm | |
Terminal pitch | 6.35mm | |
Contact material | silver | |
Knob height | 7mm | |
Mounting hole dimensions | 13.97x28.58mm | |
Button marking | OFF, ON | |
Operating temperature | -30...65°C |