+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of thyristor | standard | |
Max. off-state voltage | 0.8kV | |
Max. load current | 1.5A | |
Load current | 0.9A | |
Gate current | 100µA | |
Case | TO92 | |
Mounting | THT | |
Kind of package | reel, tape |