+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S8065JTP

Thyristor: standard; 800V; Ifmax: 65A; 41A; Igt: 50mA; TO218X; THT

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S8065JTP
TME Symbol:
S8065JTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
65A
Load current
41A
Gate current
50mA
Case
TO218X
Mounting
THT
Max. forward impulse current
0.95kA
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S8065JTP
0 in TME stock
Net price for quantities from 250 pcs - 6.52 USDGross price for quantities from 250 pcs - 6.52 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.