+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QLIGHT | |
Type of signaller | lighting | |
Signalling method | flashing light | |
Colour | green | |
Manufacturer series | S80 | |
Light source | xenon arc lamp | |
Operating temperature | -30...50°C | |
IP rating | IP44 | |
Body dimensions | Ø83x121mm | |
Related items | TWA80, TWS80 | |
Current consumption | 216mA | |
Material | ABS |