+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NKK SWITCHES
Manufacturer | NKK SWITCHES | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | 3PST | |
Switching method | ON-OFF | |
DC contacts rating @R | 7.5A / 250V DC | |
Leads | screw | |
Manufacturer series | S | |
Operating temperature | -10...70°C | |
Kind of toggle | flat | |
Mounting hole dimensions | Ø12.5mm | |
Knob height | 27mm | |
Max. contact resistance: | 10mΩ | |
Body dimensions | 42x43x46mm | |
Electrical life | 10000 cycles | |
Actuator material | brass | |
Contact plating | copper plated, silver plated | |
Min. insulation resistance | 1GΩ | |
Contact material | silver alloy | |
Mounting | on panel | |
Lever plating | chromium |