+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S8CJ-M3/I

Diode: rectifying; SMD; 600V; 8A; 4us; DO214AB,SMC; Ufmax: 985mV

Manufacturer: VISHAY

Manufacturer part number:
S8CJ-M3/I
TME Symbol:
S8CJ-M3/I

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A
Reverse recovery time
4µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO214AB, SMC
Max. forward voltage
0.985V
Max. forward impulse current
200A
Leakage current
10µA
Gross weight0.31 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
S8CJ-M3/I
0 in TME stock
Net price for quantities from 3500 pcs - 0.41 USDGross price for quantities from 3500 pcs - 0.41 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.