+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S8FS-C02512

Power supply: switching; for building in; 25W; 12VDC; 2.1A; OUT: 1


Manufacturer: OMRON

Manufacturer part number:
S8FS-C02512
TME Symbol:
S8FS-C02512

Specification

Manufacturer
OMRON
Type of power supply
switching
Kind of power supply
for building in
Power
25W
Output voltage
12V DC
Output current
2.1A
Number of outputs
1
Body dimensions
99x82x35mm
Operating temperature
-20...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, short circuit protection SCP
Efficiency
86%
Supply voltage
  • 100...240V AC
  • 120...370V DC
Dimensions
Gross weight250.1 g
Certificates
See other products in this category: Built-in Power Supplies OMRON,
*
S8FS-C02512
0 in TME stock
Net price for quantities from 1 pcs - 45.38 USDGross price for quantities from 1 pcs - 45.38 USD
Net price for quantities from 5 pcs - 41.49 USDGross price for quantities from 5 pcs - 41.49 USD
Net price for quantities from 10 pcs - 38.63 USDGross price for quantities from 10 pcs - 38.63 USD
Net price for quantities from 25 pcs - 34.74 USDGross price for quantities from 25 pcs - 34.74 USD
Net price for quantities from 100 pcs - 32.41 USDGross price for quantities from 100 pcs - 32.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.