+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S8FS-C05005J

Power supply: switching; for building in; 50W; 5VDC; 10A; OUT: 1


Manufacturer: OMRON

Manufacturer part number:
S8FS-C05005J
TME Symbol:
S8FS-C05005J

Specification

Manufacturer
OMRON
Type of power supply
switching
Kind of power supply
for building in
Power
50W
Output voltage
5V DC
Output current
10A
Number of outputs
1
Body dimensions
129x97x38mm
Operating temperature
-20...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, short circuit protection SCP
Efficiency
80%
Supply voltage
  • 100...240V AC
  • 120...370V DC
Dimensions
Gross weight332.7 g
Certificates
See other products in this category: Built-in Power Supplies OMRON,
*
S8FS-C05005J
0 in TME stock
Net price for quantities from 1 pcs - 54.72 USDGross price for quantities from 1 pcs - 54.72 USD
Net price for quantities from 5 pcs - 50.35 USDGross price for quantities from 5 pcs - 50.35 USD
Net price for quantities from 10 pcs - 46.91 USDGross price for quantities from 10 pcs - 46.91 USD
Net price for quantities from 25 pcs - 42.21 USDGross price for quantities from 25 pcs - 42.21 USD
Net price for quantities from 100 pcs - 39.09 USDGross price for quantities from 100 pcs - 39.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.