+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S8FS-C05024

Power supply: switching; for building in; 50W; 24VDC; 2.2A; OUT: 1


Manufacturer: OMRON

Manufacturer part number:
S8FS-C05024
TME Symbol:
S8FS-C05024

Specification

Manufacturer
OMRON
Type of power supply
switching
Kind of power supply
for building in
Power
50W
Output voltage
24V DC
Output current
2.2A
Number of outputs
1
Body dimensions
129x97x38mm
Operating temperature
-20...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, short circuit protection SCP
Efficiency
86%
Supply voltage
  • 100...240V AC
  • 120...370V DC
Dimensions
Gross weight313.5 g
Certificates
See other products in this category: Built-in Power Supplies OMRON
*
S8FS-C05024
Product withdrawn from the offer
Use the specification table below to search for similar products