+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S8FS-C07548

Power supply: switching; for building in; 75W; 48VDC; 1.6A; OUT: 1


Manufacturer: OMRON

Manufacturer part number:
S8FS-C07548
TME Symbol:
S8FS-C07548

Specification

Manufacturer
OMRON
Type of power supply
switching
Kind of power supply
for building in
Power
75W
Output voltage
48V DC
Output current
1.6A
Number of outputs
1
Body dimensions
159x97x38mm
Operating temperature
-20...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, short circuit protection SCP
Efficiency
87%
Supply voltage
  • 100...240V AC
  • 120...370V DC
Dimensions
Gross weight397.5 g
Certificates
See other products in this category: Built-in Power Supplies OMRON,
*
S8FS-C07548
10 in TME stock
Net price for quantities from 1 pcs - 53.34 USDGross price for quantities from 1 pcs - 53.34 USD
Net price for quantities from 5 pcs - 49.35 USDGross price for quantities from 5 pcs - 49.35 USD
Net price for quantities from 10 pcs - 45.99 USDGross price for quantities from 10 pcs - 45.99 USD
Net price for quantities from 25 pcs - 41.39 USDGross price for quantities from 25 pcs - 41.39 USD
Net price for quantities from 100 pcs - 38.32 USDGross price for quantities from 100 pcs - 38.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts