+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S8JCH

Diode: rectifying; SMD; 600V; 8A; SMC; Ufmax: 0.985V; reel,tape


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
S8JCH
TME Symbol:
S8JCH-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
single diode
Case
SMC
Max. forward voltage
0.985V
Kind of package
reel, tape
Application
automotive industry
Gross weight0.2 g
Certificates
See other products in this category: SMD universal diodes TAIWAN SEMICONDUCTOR,
*
S8JCH
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.