+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TAIWAN SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 1kV | |
Load current | 8A | |
Semiconductor structure | single diode | |
Case | SMC | |
Max. forward voltage | 0.985V | |
Kind of package | reel, tape | |
Application | automotive industry |