+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S8X5ECS

Thyristor: standard; 800V; Ifmax: 500mA; 300mA; Igt: 100uA; TO92; THT

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S8X5ECS
TME Symbol:
S8X5ECS-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
0.5A
Load current
0.3A
Gate current
100µA
Case
TO92
Mounting
THT
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S8X5ECS
0 in TME stock
Net price for quantities from 2500 pcs - 0.25 USDGross price for quantities from 2500 pcs - 0.25 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.